ZX-LD30V

Omron Automation and Safety
653-ZX-LD30V
ZX-LD30V

Mfr.:

Description:
Photoelectric Sensors REGULAR RFLCT SPOT BEAM 30mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,568.33 €2,568.33

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Reflective
30 mm
LED
Separated
Cable with Connector
500 mm
0 C
+ 50 C
Brand: Omron Automation and Safety
Height: 55 mm
IP Rating: IP40
Length: 45 mm
Product Type: Photoelectric Sensors
Series: ZX
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: ZXLD30V
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99