PYFZ-14

Omron Automation and Safety
653-PYFZ-14
PYFZ-14

Mfr.:

Description:
Relay Sockets & Fixings CONNECTOR SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,382

Stock:
17,382 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.08 €8.08
€6.87 €68.70
€5.86 €146.50
€5.79 €289.50
€5.58 €558.00
€5.21 €1,302.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
MY
Screw
2 Pole
Brand: Omron Automation and Safety
Current Rating: 10 A
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Series: MY4
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: PYFZ14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.