MY2N-D2-GS-R DC48

Omron Automation and Safety
653-MY2N-D2-GS-RDC48
MY2N-D2-GS-R DC48

Mfr.:

Description:
General Purpose Relays GP Relay, DPDT, 10A, 48VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.70 €22.70
€15.85 €158.50
€15.31 €382.75
€15.06 €753.00
€14.84 €1,484.00
€14.63 €3,657.50
€14.49 €7,245.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Power Relays
48 VDC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Non-Latching
2.725 mOhms
10 A
Silver Alloy
MY-GS
28 mm
21.5 mm
36 mm
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2ND2GSRDC48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.