GT1-OD16

Omron Automation and Safety
653-GT1-OD16
GT1-OD16

Mfr.:

Description:
I/O Modules 16 PT. BT OUTPUT NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€768.30 €768.30
€724.13 €7,241.30

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
Digital Output Modules
24 V
9 mA
NPN
DIN Rail
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Part # Aliases: GT1OD16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
ECCN:
EAR99