E3S-LS10XB4

Omron Automation and Safety
653-E3S-LS10XB4
E3S-LS10XB4

Mfr.:

Description:
Photoelectric Sensors Photoelectric Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€303.76 €303.76

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Convergent Reflective
30 mm to 100 mm
Red LED
Built In
PNP
Pre-Cable
2 m
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 55 mm
IP Rating: IP67
Length: 50 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 17 mm
Part # Aliases: E3SLS10XB4
Unit Weight: 283.788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8533400000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99