CJ1W-TC002

Omron Automation and Safety
653-CJ1W-TC002
CJ1W-TC002

Mfr.:

Description:
Temperature Controllers THERMOCOUPLE PNP 4 LOOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,226.52 €1,226.52
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
4 Input
4 Output
Analog
SSR
DIN Rail Mount
24 VDC
24 VDC
90 mm x 89 mm x 31 mm
Screw
None
- 200 C
+ 1800 C
Brand: Omron Automation and Safety
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Temperature Control Module
Part # Aliases: CJ1WTC002
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.