OPS243-A-CW-WB

OmniPreSense Logo
203-OPS243-A-CW-WB

OPS243-A-CW-WB

Mfr.:

Description:
Distance Sensor Modules 24GHz Doppler Radar Sensor with Wireless Interface

Lifecycle:
New Product: New from this manufacturer.

In Stock: 49

Stock:

49 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 €229.00 €229.00
Product Attribute Attribute Value
OmniPreSense
Distance Sensor Modules
RoHS:  Details
1 m to 100 m'
5 V to 24 V
USB, WiFi
- 40 C
+ 85 C
Surface Mount
IP67
Brand: OmniPreSense
Frequency: 24 GHz to 24.25 GHz
Height: 3 in
Length: 7 in
Product: Radar Sensor
Product Type: Distance Sensor Modules
Factory Pack Quantity: 1
Tradename: OmniPreSense
Width: 1 in
USHTS:
8529901620
ECCN:
EAR99

OPS243-A Radar Sensor

OmniPreSense OPS243-A Radar Sensor offers a simple solution for motion detection, speed, direction, or range reporting in an all-weather IP67 enclosure for mounting outdoors. This radar features a 1m to 100m (3'-328') detection range, a narrow 20x24° beam width (-3dBm), and WiFi/BLUETOOTH® communication to cloud. The wireless operation with data sent to the cloud allows for remote monitoring. The OPS243-A sensor allows flexible control over the reporting format, sample rate, and module power levels. The FCC/IC modular certification lowers development costs and time. The OPS243-A sensor is ideally suitable for applications that include traffic monitoring, speed/direction reporting, smart city, robotics, drones, and presence detections. 

Image Description
ECS ECS-110.5-20-4X-EN Also Bought Image
Crystals HC-49USX, 11.0592MHz, 20pF, +/-30ppm, +/-50ppm, -40C +85 C, RoHS
ECS ECS-40-18-4X Also Bought Image
Crystals HC-49USX, 4MHz, 18pF, +/-30ppm, +/-50ppm, -10C +70 C, RoHS
Texas Instruments IWR6843ISK Also Bought Image
RF Development Tools IWR6843 intelligent mmWave sensor standard antenna plug-in module
Wurth Elektronik 157136S12701 Also Bought Image
LED Displays & Accessories WL-T7DS Com Cathode 38mcd 2V Super Red
Wurth Elektronik 61201023021 Also Bought Image
Headers & Wire Housings WR-BHD 2.54mm IDC 10Pin Feml Strn Rel
Wurth Elektronik 61201623021 Also Bought Image
Headers & Wire Housings WR-BHD 2.54mm IDC 16Pin Feml Strn Rel
TE Connectivity OJE-SH-105DM,095 Also Bought Image
General Purpose Relays SPST-NO 5A 5VDC SLD
TE Connectivity 1-2199298-1 Also Bought Image
IC & Component Sockets 6P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-3 Also Bought Image
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4 Also Bought Image
IC & Component Sockets 16P DIP SKT 300 CL LADDER