PIC-P26J50

Olimex Ltd.
909-PIC-P26J50
PIC-P26J50

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PROTOTYPE BRD FOR PIC18F26J50

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.81 €6.81

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Prototype Boards
PIC
Brand: Olimex Ltd.
Description/Function: Prototype board for PIC18F26J50
Dimensions: 61 mm x 45 mm
Interface Type: UEXT Connector, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.