FSP03CE

Ohmite
588-FSP03CE
FSP03CE

Mfr.:

Description:
Force Sensors & Load Cells Round Wheel Connector Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.96 €12.96
€11.79 €58.95
€11.34 €113.40
€10.72 €214.40
€10.47 €523.50
€10.44 €1,044.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Force Sensors & Load Cells
RoHS:  
Button
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.375 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Series: FSP
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8542310075
ECCN:
EAR99

FSP Force Sensing Capacitive Touch Potentiometers

Ohmite FSP Force Sensing Capacitive Touch Potentiometers are high-feature-set, cost-effective touch sensors that enable intuitive control and navigation. The “single touch” devices simultaneously report both touch position and variable force. These potentiometers offer easy integration, high resolution, and low power with simple interfacing via a host processor without the need for a dedicated MCU. FSPs are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP Force Sensing Capacitive Touch Potentiometers from Ohmite are ideal for a wide range of Human Machine Interface (HMI) and MMI applications.