JHT-5221LL2N

OTTO
999-JHT-5221LL2N
JHT-5221LL2N

Mfr.:

Description:
Joysticks Minature Joystick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€372.86 €372.86
€367.33 €1,836.65
€345.08 €3,450.80
€322.79 €8,069.75

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Miniature Z-Axis Hall Effect Joystick
PWM
Z-Axis
5.5 VDC
12 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
PWM
1.38 in Dia
IP68S
Construction Equipment, Unmanned Vehicles, Hydraulic Controls, Industrial Vehicle Controls, Medical and Surgical Equipment, Remote Control Boxes and Surveillance Cameras
Compact Design
JHT
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065

JHT Miniature Hall Effect Joysticks

OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in a limited amount of space. The series is available with optional pushbutton switches. With an IP68S rating and 5 million operational cycles in all directions, the JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgery equipment.