JHL-29AA2

OTTO
999-JHL-29AA2
JHL-29AA2

Mfr.:

Description:
Joysticks Hall Effect Joystick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€289.19 €289.19
€262.07 €1,310.35
€252.91 €2,529.10
€241.61 €6,040.25
50 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
Hall Effect Joysticks
Large Hall Effect Joystick
Analog
4.5 VDC to 5.5 VDC
12 mA
- 30 C
+ 85 C
IP68X
Omnidirectional, Square On-Axis Guided Feel
JHL
Bulk
Brand: OTTO
Life: 6000000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

JHL Large Hall Effect Joystick

Otto JHL Hall Effect Joysticks are industrial analog control sticks that utilize hall effect sensors for durable, accurate readings. Contact-less analog hall sensors and other electronics are sealed within an IP68S rating. They also feature up to a 6 million cycle mechanical life, and up to 250lbs of static load strength at the grip reference point. Otto JHL Hall Effect Joysticks are top mounted standard and feature multiple gating configurations (with and without detents).