ACC-0008

ODrive Robotics
392-ACC-0008
ACC-0008

Mfr.:

Description:
Jumper Wires Wire harness kit with 2x 4-pos JST-GH housing, 1x 5-pos housing, 1x 12-pos housing, and 14x 300 mm pre-crimped 28AWG wire

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.02 €8.02

Product Attribute Attribute Value Select Attribute
ODrive Robotics
Product Category: Jumper Wires
RoHS:  
Kits
Housing and Wire
Brand: ODrive Robotics
Packaging: Bulk
Product Type: Jumper Wires
Series: ODrive Micro
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Harness Build Kit for ODrive Micro
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99