087.7CC.130.001.000

ODU
394-087-7CC130001000
087.7CC.130.001.000

Mfr.:

Description:
Extraction, Removal & Insertion Tools Removal tool

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€109.63 €109.63
€101.62 €508.10
€98.35 €983.50
€94.22 €2,355.50
€94.21 €4,710.50
€94.20 €9,420.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
REACH - SVHC:
Removal Tools
Brand: ODU
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

MINI-SNAP® Series K IP68 Circular Connectors

ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and E-Mobility applications.