160-580-CLGRKT1

NorComp
636-160-580-CLGRKT1
160-580-CLGRKT1

Mfr.:

Description:
Screws & Fasteners 580-M SERIES LONG CSCREW KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
177
Expected 09/07/2026
2,100
Expected 17/07/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.03 €4.03
€3.67 €36.70
€3.49 €349.00
€3.11 €622.00
€2.60 €1,300.00
€2.48 €2,480.00
€2.32 €4,640.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Kits
2.55 mm
Brass
Nickel
Slotted Round
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Outside Diameter: 3.6 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: 58Y-M
Factory Pack Quantity: 100
Subcategory: Hardware
Tradename: MICRO-D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415330000
CNHTS:
7415339000
CAHTS:
7415330000
USHTS:
7415338050
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99

MICRO-D 58Y-M Machined Micro-Miniature Connectors

NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors condense the standard D-Sub connector design to provide a space-saving layout. This compact construction is ideal for applications such as industrial robotics, laboratory meteorology, and satellite base stations. NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors feature solid pin machined contacts and offer high-reliability performance for the most challenging applications.

FEATURED PRODUCTS
NORCOMP