NJG1156PCD-TE1

Nisshinbo
513-NJG1156PCD-TE1
NJG1156PCD-TE1

Mfr.:

Description:
RF Front End GPS Front-End Mod 1.8V 2.8V 0.1uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34,232

Stock:
34,232 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.11 €2.11
€1.82 €18.20
€1.72 €43.00
€1.58 €158.00
€1.50 €375.00
€1.43 €715.00
€1.18 €1,180.00
Full Reel (Order in multiples of 3000)
€1.06 €3,180.00
€1.05 €6,300.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Front End
RoHS:  
GPS
915 MHz to 2.5 GHz
1.6 dB
1.5 V to 3.3 V
3.3 mA
+ 85 C
SMD/SMT
HFFP-10
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Gain: 18.5 dB
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 55 dBm
P1dB - Compression Point: 24 dBm
Product Type: RF Front End
Series: NJG115xP
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 272.010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NJG115xP GPS, GNSS, and GLONASS Front End Modules

Nisshinbo NJG115xP Front End Modules are designed for GNSS including GPS, GLONASS, BeiDou, and Galileo applications. These FEMs provide low noise figures, high linearity, and high out-band rejection characteristics supported by a high-performance pre-SAW filter and low noise amplifier (LNA). These devices from Nisshinbo can operate from 1.5V to 3.3V. Features include a standby mode to save current consumption and a very small mounting area. two external components, and small package sizes.