PG-100B-103R

Nidec Components
229-PG-100B-103R
PG-100B-103R

Mfr.:

Description:
Environmental Test Equipment -100 ~ 1000 kPa, gauge compound version, corrosive gases/liquids, M 5 female

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Pressure
Gas, Liquid
1 %
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 mA
Description/Function: 3.5 Digits LCD Display Handheld Digital Manometer
Features: Automatic Power Off, Easy Reading with a Large LCD Display, Excellent Stability, Handy Size, Long Battery Life
Height: 110 mm
Length: 55 mm
Packaging: Bulk
Product Type: Environmental Test Equipment
Series: PG-100B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 5 VDC
Width: 16.9 mm
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99

PG-100B & PG-100N Handheld Digital Manometers

Nidec Components PG-100B and PG-100N Handheld Digital Manometers are designed to measure gas and liquid pressure. These handheld manometers use high-precision semiconductor chips and a temperature compensation circuit, providing excellent stability. They feature an automatic power-off function, easy one-handed operation, and an easy-to-read LCD display. Nidec Components PG-100B and PG-100N Handheld Digital Manometers are suitable for measuring the pressure of pneumatic systems, medical devices, compressors, water treatment equipment, and refrigeration systems.