F310R-12LLC

Nidec Components
229-F310R-12LLC
F310R-12LLC

Mfr.:

Description:
DC Fans Brushless DC Fan, 30 X 30 X 10mm, 12V DC, .06m3/min Air flow, 14 Pa Static pressure, 13db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
100
Expected 25/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.17 €8.17
€6.81 €68.10
€6.34 €158.50
€5.96 €298.00
€5.89 €589.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brushless
30 mm
10 mm
12 VDC
2.12 CFM (0.06 m3/min)
5500 RPM
Sleeve
13 dBA
300 mW
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads
F310R
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Type: DC
Length: 30 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current.