CFPB-1CC-5B2

Nidec Components
229-CFPB-1CC-5B2
CFPB-1CC-5B2

Mfr.:

Description:
Pushbutton Switches SPST, OFF-(ON) illuminated pushbutton, pc terminals, 5mA @ 5V DC, green LED, 12mm square blue cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.24 €4.24
€3.78 €37.80
€3.58 €71.60
€3.45 €172.50
€3.16 €316.00
€3.14 €3,140.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
CFPB
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Green
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
Blue
Bulk
Actuator Length: 12 mm
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Length: 14.8 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 14.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99