GWC1E331MCO1GS

Nichicon
647-GWC1E331MCO1GS
GWC1E331MCO1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.63 €1.63
€1.09 €10.90
€0.85 €42.50
€0.774 €77.40
Full Reel (Order in multiples of 500)
€0.643 €321.50
€0.581 €581.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
16 mOhms
5000 mA
- 55 C
+ 135 C
10 mm
10 mm
GWC
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Leakage Current: 82.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GWC Hybrid Aluminum Electrolytic Capacitors

Nichicon GWC Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are a high-performance solution that combines the benefits of electrolytic and conductive polymer technologies. Designed for demanding applications, the Nichicon GWC capacitors offer low equivalent series resistance (ESR), high ripple current capability, and long operational life (up to 4000 hours at +125°C). The hybrid construction enables compact sizing without compromising performance, making the devices ideal for automotive electronics, industrial equipment, and power supply circuits. The GWC series is particularly well-suited for environments requiring high reliability and thermal endurance, such as Engine Control Units (ECUs), LED drivers, and communication systems.