PESD3V3NW-SFYL

Nexperia
771-PESD3V3NW-SFYL
PESD3V3NW-SFYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PESD3V3NW-SF/SOD962-2/SOD962-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,622

Stock:
4,622 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.378 €0.38
€0.232 €2.32
€0.173 €8.65
€0.142 €14.20
€0.114 €57.00
€0.09 €90.00
€0.076 €380.00
Full Reel (Order in multiples of 9000)
€0.076 €684.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
5.1 V
6.8 V
SOD962-2
20 A
0.6 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 9000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934661346315
Unit Weight: 0.130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TrEOS High-Speed ESD Protection

Nexperia TrEOS High-Speed ESD Protection offers a combination of low capacitance, low clamping voltage, and high ESD robustness. This series helps safeguard 10Gbps+ data lines systems. The portfolio is comprised of extremely high surge robustness and extremely low peak voltage devices. Nexperia TrEOS High-Speed ESD Protection is available in single- and multi-line packages.