NX3020NAKW-QX

Nexperia
771-NX3020NAKW-QX
NX3020NAKW-QX

Mfr.:

Description:
MOSFETs NX3020NAKW-Q/SOT323/SC-70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,176

Stock:
9,176 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.103 €0.10
€0.058 €0.58
€0.052 €5.20
€0.04 €10.00
€0.037 €37.00
Full Reel (Order in multiples of 3000)
€0.036 €108.00
€0.034 €204.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-70-3
N-Channel
1 Channel
30 V
220 mA
3 Ohms
20 V
1.5 V
210 pC
- 55 C
+ 175 C
310 mW
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 0.3 S
Product Type: MOSFETs
Rise Time: 1 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 2 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934669254115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Automotive MOSFETs

Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.