MJPE31C-QZ

Nexperia
771-MJPE31C-QZ
MJPE31C-QZ

Mfr.:

Description:
Bipolar Transistors - BJT MJPE31C-Q/SOT1289B/CFP15

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,250

Stock:
5,250 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.516 €0.52
€0.32 €3.20
€0.306 €15.30
€0.205 €20.50
€0.186 €93.00
€0.15 €150.00
€0.149 €372.50
Full Reel (Order in multiples of 5000)
€0.132 €660.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
CFP15B-3
NPN
Single
3 A
100 V
6 V
1.2 V
2.2 W
130 MHz
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 25
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934667395139 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

MJPEx Bipolar Junction Transistors (BJTs)

Nexperia MJPEx Bipolar Junction Transistors (BJTs) provide the advantages of clip-bonded FlatPower packaging to bipolar junction transistors. The CFP15B package delivers a compact and cost-efficient alternative to the MJD series in the DPAK package. The Nexperia MJPEx BJTs implement a power-efficient and cost-effective design in industrial and automotive applications.