LSF0204PW-Q100J

Nexperia
771-LSF0204PW-Q100J
LSF0204PW-Q100J

Mfr.:

Description:
Translation - Voltage Levels AUTOSENSE & APPLICATION SPECIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,305

Stock:
15,305 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.671 €0.67
€0.428 €4.28
€0.374 €37.40
€0.348 €69.60
€0.278 €139.00
€0.267 €267.00
Full Reel (Order in multiples of 2500)
€0.255 €637.50
€0.248 €1,240.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
4-bit Bidirectional Multi-Voltage Level Translator
TSSOP-14
5 V
800 mV
1.6 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 4 Channel
Output Type: Open Drain, Push-Pull
Pd - Power Dissipation: 500 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935690965118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

NXS, NXB, & LSF AutoSense Translation Transceivers

Nexperia NXS, NXB, and LSF AutoSense Translation Transceivers offer automatic bidirectional sensing for interface voltage level translation. Voltage translation ensures that devices operating at different supply voltages in a system work with each other without damaging current flow and signal loss. These Nexperia 1-bit, 2-bit, 4-bit, and 8-bit devices can be used in push-pull and open-drain-based applications without an additional direction pin.

LSF0204/LSF0204-Q100 Level Translators

Nexperia LSF0204/LSF0204-Q100 Level Translators is a four-channel bidirectional multi-voltage level translator built for open-drain and push-pull applications. The LSF0204/LSF0204-Q100 supports up to 100MHz up translation and ≥100MHz down translation at ≤30pF capacitive load. A direction pin is not required to minimize system effort. The LSF0204-Q100 enables 5V tolerant I/O pins for compatibility with TTL levels in various applications.