BUK7Q8R4-40HJ

Nexperia
771-BUK7Q8R4-40HJ
BUK7Q8R4-40HJ

Mfr.:

Description:
MOSFETs BUK7Q8R4-40H/SOT8002/MLPAK33

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.671 €0.67
€0.414 €4.14
€0.401 €20.05
€0.267 €26.70
€0.204 €102.00
€0.184 €184.00
Full Reel (Order in multiples of 3000)
€0.157 €471.00
€0.144 €864.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-WF-8
N-Channel
1 Channel
40 V
57 A
8.4 mOhms
- 20 V, 20 V
3.6 V
16 nC
- 55 C
+ 175 C
51 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 4.3 ns
Product Type: MOSFETs
Rise Time: 4.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 4.7 ns
Part # Aliases: 9.3467E+11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000

BUK7Q N-Channel MOSFET in MLPAK33-WF Package

Nexperia BUK7Q N-Channel MOSFETs in an MLPAK33-WF Package (SOT8002-3D) use Trench 9 technology. Qualified to meet AEC-Q101 requirements at 175°C, they offer a small footprint for compact designs. Nexperia BUK7Q has side-wettable flanks that provide robust solder joints and automated optical inspection.