BAS21LS-QYL

Nexperia
771-BAS21LS-QYL
BAS21LS-QYL

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 250V 200MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19,800
Expected 20/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.198 €0.20
€0.12 €1.20
€0.109 €5.45
€0.075 €7.50
€0.055 €27.50
€0.043 €43.00
€0.036 €180.00
Full Reel (Order in multiples of 10000)
€0.036 €360.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
DFN-1006BD-2
250 V
9.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 610 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934662684315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

SOT8009 Surface-Mounted Package Products

Nexperia SOT8009 Surface-Mounted Package Products offer a plastic, leadless ultra small outline package with side-wettable flanks (SWF). The SOT8009 package features three terminals, a 0.8mm pitch with a 1.4mm x 1.2mm x 0.48mm body. The SOT8009 products use a DFN1412D-3 descriptive code and a USON (ultra thin small outline; no leads) package style. The Nexperia SOT8009 Surface-Mounted Package Products support a 2mm x 1.7mm footprint and a 3.4mm2 footprint area.

SOT8015 Surface-Mounted Package Products

Nexperia SOT8015 Surface-Mounted Package Products offer a plastic, leadless, extremely thin small outline package with side-wettable flanks (SWF). The SOT8015 provides three terminals, a 0.65mm pitch and a 1.1mm x 1mm x 0.48mm body. The SOT8015 package has a package style descriptive code of HUSON (thermal enhanced ultra thin small outline, no leads) and a 1.4mm x 1.8mm footprint. The Nexperia SOT8015 devices have a 2.52mm2 footprint area.

BAS21Q High-Voltage Switching Diodes

Nexperia BAS21Q High-Voltage Switching Diodes are encapsulated in DFN1110D-3 and DFN1412D-3 leadless SMD plastic packages with side-wettable flanks. These diodes operate at trr ≤50ns high switching speed, V≤200V high reverse voltage, 0.5mm low package height, and C≤5pF low capacitance. The BAS21Q diodes feature low leakage current and are used in applications such as high-speed switching, general-purpose switching, voltage clamping, and reverse polarity protection.