74AUP1G132GW-Q100H

Nexperia
771-4AUP1G132GWQ100H
74AUP1G132GW-Q100H

Mfr.:

Description:
Logic Gates SOT353-1 2-INPUT NAND LO PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 986

Stock:
986 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.31 €0.31
€0.193 €1.93
€0.167 €16.70
€0.154 €38.50
€0.146 €73.00
€0.14 €140.00
Full Reel (Order in multiples of 3000)
€0.132 €396.00
€0.128 €768.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AUP
2 Input
TSSOP-5
1 Output
4 mA
- 4 mA
5 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS
Output Current: 20 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 250 mW
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935690856125
Unit Weight: 5.497 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

74AUPxxGx-Q100 Automotive Logic Gates

Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.