74AUP1G125GW-Q100H

Nexperia
771-4AUP1G125GWQ100H
74AUP1G125GW-Q100H

Mfr.:

Description:
Buffers & Line Drivers SOT353-1 BUFFERS & LINE DVRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,695

Stock:
6,695 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.172 €0.17
€0.102 €1.02
€0.088 €8.80
€0.08 €20.00
€0.076 €38.00
€0.072 €72.00
Full Reel (Order in multiples of 3000)
€0.067 €201.00
€0.065 €390.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
AUP
1 Input
1 Output
Non-Inverting
TSSOP-5
- 4 mA
4 mA
500 nA
800 mV
3.6 V
1.4 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.3 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935300766125
Unit Weight: 5.497 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

74AUPxxGx-Q100 Automotive Logic Gates

Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.