1015-1034-1

New Energy
416-1015-1034-1
1015-1034-1

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates 1.7mm Bare Starboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.42 €5.42
€3.84 €46.08
€3.83 €413.64
€2.97 €1,496.88
€2.92 €2,943.36
€2.86 €7,172.88

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Aluminum, Copper
1.7 mm
Star Board
Brand: New Energy
Length: 19.89 mm
Packaging: Tray
Product Type: Thermal Substrates
Factory Pack Quantity: 12
Subcategory: Heat Sinks
Width: 19.89 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
8534009000
USHTS:
8541900080
ECCN:
EAR99

1015-1034-1 Bare Starboard

New Energy 1015-1034-1 Bare Starboard is lean and fast with high-intensity LEDs. This industry-standard starboard helps to shorten development time. The starboard offers maximum flexibility to design to exact specifications.