S3A-333315-TW

New Age Enclosures
789-S3A-333315-TW
S3A-333315-TW

Mfr.:

Description:
Enclosures, Boxes & Cases 3" Square Utility - Tall Base Black ABS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.22 €8.22
€7.05 €35.25
€6.58 €65.80
€6.10 €152.50
€5.72 €286.00
€5.34 €534.00
€5.25 €1,312.50
€5.15 €2,575.00

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Plastic
Black
113.56 mm
85.62 mm
41.91 mm
Brand: New Age Enclosures
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

3-Inch Square Utility Enclosures

New Age Enclosures 3-Inch Square Utility Enclosures are durable, stable, and compact devices suitable for housing small electronic components. These enclosures provide a secure and sleek housing solution and are ideal for desktop or wall-mounted use. The 3-inch enclosures can easily integrate into any workspace. These enclosures are RoHS-compliant and are suited for electronic project needs.