S1A-333315-T

New Age Enclosures
789-S1A-333315-T
S1A-333315-T

Mfr.:

Description:
Enclosures, Boxes & Cases 3" Square Utility - Tall Cover White ABS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.06 €8.06
€6.88 €34.40
€6.43 €64.30
€5.93 €148.25
€5.56 €278.00
€5.18 €518.00
€5.10 €1,275.00
€5.00 €2,500.00

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Plastic
White
83.82 mm
83.82 mm
41.91 mm
Brand: New Age Enclosures
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

3-Inch Square Utility Enclosures

New Age Enclosures 3-Inch Square Utility Enclosures are durable, stable, and compact devices suitable for housing small electronic components. These enclosures provide a secure and sleek housing solution and are ideal for desktop or wall-mounted use. The 3-inch enclosures can easily integrate into any workspace. These enclosures are RoHS-compliant and are suited for electronic project needs.