NAUSBC-5G-FL25

Neutrik
568-NAUSBC-5G-FL25
NAUSBC-5G-FL25

Mfr.:

Description:
Neutrik USB Type C 5G / 100W (f) (m) D style chassis, integrated 25 cm fly-lead

Lifecycle:
New At Mouser

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€18.96 €18.96
€18.14 €90.70
€16.56 €828.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Neutrik
Brand: Neutrik
Series: NAUSBC-5G
Factory Pack Quantity: 50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

USB Type-C® 5G D-Shape Fly-Lead Chassis Connectors

NEUTRIK USB Type-C® 5G D-Shape Fly-Lead Chassis Connectors are professional-grade, D-shape panel-mount connectors with an integrated fly-lead patch cable. These NEUTRIK connectors are designed for robust feedthrough integration in rack systems and devices, enabling reliable USB-C data transmission up to 5Gbps and supporting power delivery up to 100W (20V/5A). These features make USB Type-C 5G D-Shape Fly-Lead Chassis Connectors ideal for demanding data transfer and charging applications in professional environments.

FEATURED PRODUCTS
NEUTRIK