PCA9511ADP,118

NXP Semiconductors
771-PCA9511ADP-T
PCA9511ADP,118

Mfr.:

Description:
Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,635

Stock:
11,635 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.04 €2.04
€1.51 €15.10
€1.38 €34.50
€1.23 €123.00
€1.16 €290.00
€1.12 €560.00
€1.08 €1,080.00
Full Reel (Order in multiples of 2500)
€1.02 €2,550.00
€1.01 €5,050.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Buffers & Line Drivers
RoHS:  
PCA
3 Input
3 Output
Non-Inverting
TSSOP-8
16 uA
2.7 V
5.5 V
6 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Type: Bus Buffer
Product Type: Buffers & Line Drivers
Propagation Delay Time: 70 ns
Series: PCA9511A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935279308118
Unit Weight: 24.196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.