PCA8561AHN/AY

NXP Semiconductors
771-PCA8561AHN/AY
PCA8561AHN/AY

Mfr.:

Description:
LCD Drivers Automotive 18 X 4 LCD segment driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,434

Stock:
14,434 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.43 €1.43
€1.05 €10.50
€0.955 €23.88
€0.844 €84.40
€0.794 €198.50
€0.764 €382.00
€0.743 €743.00
€0.728 €2,912.00
Full Reel (Order in multiples of 6000)
€0.691 €4,146.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
18 Segment
400 kHz
HVQFN-32
5.5 V
1.8 V
3 uA
100 mW
PCA8561
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Part # Aliases: 935304072518
Unit Weight: 68.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99