NX3L1T53GM,125

NXP Semiconductors
771-NX3L1T53GM125
NX3L1T53GM,125

Mfr.:

Description:
Analogue Switch ICs 1SW SPDT 4.3V 60MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,951

Stock:
3,951 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.774 €0.77
€0.547 €5.47
€0.489 €12.23
€0.421 €42.10
€0.39 €97.50
€0.371 €185.50
€0.356 €356.00
Full Reel (Order in multiples of 4000)
€0.324 €1,296.00
€0.316 €2,528.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
XQFN-8
1 Channel
1 x SPDT
750 mOhms
1.4 V
4.3 V
40 ns
20 ns
- 40 C
+ 125 C
NX3L1T53
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.4 V to 4.3 V
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935285908125
Unit Weight: 3.472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

NX3L Analogue Switch ICs

NXP NX3L analog switch ICs are low-ohmic switches suitable for use as an analog or digital multiplexer/demultiplexer. Low threshold digital inputs allow NX3L switches to be driven by 1.8V logic levels in 3.3V applications. This makes it possible for the NX3L to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. NX3L switches are AEC Q100 qualified for use in automotive applications.
Learn More