MR-CANHUBK344MIN

NXP Semiconductors
771-MR-CANHUBK344MIN
MR-CANHUBK344MIN

Mfr.:

Description:
Development Boards & Kits - ARM S32K344-Q172 Evaluation Board Minimum Version with T1 Ethernet and six CAN.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.73 €110.73

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
S32K344
Brand: NXP Semiconductors
Interface Type: CAN, CAN FD, Ethernet, GPIO, I2C, PWM, SPI, UART
Operating Supply Voltage: 5 V to 40 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935460884598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C