MPC5125YVN400

NXP Semiconductors
841-MPC5125YVN400
MPC5125YVN400

Mfr.:

Description:
Microprocessors - MPU POWERPC EMBEDDED SOC SOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:
538 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€43.86 €43.86
€35.92 €359.20
€33.94 €848.50
€31.75 €3,175.00
€29.45 €8,835.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
e300
1 Core
32 bit
400 MHz
TEPBGA-516
32 kB
32 kB
1.4 V
MPC5125
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: CAN, Ethernet, I2C, USB
Memory Type: L1 Cache, SRAM
Moisture Sensitive: Yes
Processor Series: e300
Product Type: Microprocessors - MPU
Factory Pack Quantity: 300
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322285557
Unit Weight: 1.714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

MPC5125 32-bit Microprocessor

NXP Semiconductors MPC5125 32-bit Microprocessor is a cost and power consumption optimized MCU ideal for automotive, industrial networking, and Human Machine Interface (HMI) applications. The MPC5125 integrates a high performance e300 CPU core based on Power Architecture Technology with a rich set of peripheral functions focused on communications and systems integration. The NXP Semiconductor MPC5125 helps reduce development time, provides more communication peripherals at a competitive price, and delivers ultra-low power without sacrificing performance.