MCIMX6L3EVN10AB

NXP Semiconductors
841-MCIMX6L3EVN10AB
MCIMX6L3EVN10AB

Mfr.:

Description:
Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.86 €27.86
€22.50 €225.00
€21.16 €529.00
€19.41 €1,941.00
€18.92 €4,730.00
€17.49 €8,745.00
800 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-432
i.MX 6SL
Consumer
ARM Cortex A9
1 Core
32 bit
1 GHz
32 kB
32 kB
1.05 V to 1.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3, LPDDR2, PSRAM
Moisture Sensitive: Yes
Processor Series: i.MX 6SoloLite
Product Type: Processors - Application Specialized
Factory Pack Quantity: 800
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317907557
Unit Weight: 588 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

i.MX 6SoloLite Applications Processors

NXP Semiconductors i.MX 6SoloLite Applications Processors offer high-performance processing and optimization for low power consumption. The processors feature NXP’s advanced implementation of a single Arm® Cortex®-A9 MPCore™ multicore processor, which operates at speeds up to 1GHz. The devices include a 2D graphics processor and integrated power management. The i.MX 6SoloLite Applications Processors provide a 32-bit DDR3-800 memory interface and several other interfaces for connecting peripherals, such as WLAN, BLUETOOTH™, GPS, hard drives, displays, and camera sensors.