MC34844AEP

NXP Semiconductors
841-MC34844AEP
MC34844AEP

Mfr.:

Description:
LED Lighting Driver ICs LED DRIVR W/10 CH SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,107

Stock:
1,107 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.23 €4.23
€3.64 €36.40
€3.48 €87.00
€3.35 €335.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€6.37
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
10 Output
Boost
80 mA
QFN-32
28 V
7 V
600 kHz
8 V to 60 V
MC34844
- 40 C
+ 105 C
PWM Dimming
Tray
Brand: NXP Semiconductors
Input Voltage: 7 V to 28 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Pd - Power Dissipation: 3.9 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 490
Subcategory: Driver ICs
Supply Current - Max: 13 mA
Part # Aliases: 935311717557
Unit Weight: 62.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.