KIT-TPLSNIFEVB

NXP Semiconductors
771-KIT-TPLSNIFEVB
KIT-TPLSNIFEVB

Mfr.:

Description:
Other Development Tools KIT-TPLSNIFEVB

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€220.73 €220.73

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Other Development Tools
RoHS: N
Evaluation Boards
Transformer Physical Layer (TPL) Sniffer
MC33664
Brand: NXP Semiconductors
For Use With: Logic Analyzer
Interface Type: SPI, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935416829598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

KIT-TPLSNIFEVB TPL Sniffer Tool

NXP Semiconductors KIT-TPLSNIFEVB TPL Sniffer Tool is designed to facilitate acquiring Transformer Physical Layer (TPL) signals for a logic analyzer. Placed in any TPL bus, the Sniffer Tool non-intrusively listens to all TPL messages and monitors the frame traffic on the bus. The onboard LC33664 Isolated Network Transceiver outputs the TPL messages to the data output port in SPI format. The data output port connects to the logic analyzer, which provides full analysis of the data.