FXPS71407BPST1

NXP Semiconductors
771-FXPS71407BPST1
FXPS71407BPST1

Mfr.:

Description:
Board Mount Pressure Sensors Automotive Safety Pressure Sensor DSI3 and PSI5.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,791

Stock:
1,791 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.82 €4.82
€3.40 €34.00
€2.93 €293.00
€2.90 €1,450.00
Full Reel (Order in multiples of 2000)
€2.80 €5,600.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
50.9 kPa to 126.5 kPa
7 %
SMD/SMT
16 bit
HQFN-16
- 40 C
+ 125 C
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.2 V
Part # Aliases: 935443851547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

FXPS71407x Automotive Safety Pressure Sensors

NXP Semiconductors FXPS71407x Automotive Safety Pressure Sensors are designed using NXP's proprietary MEMS sensing technology coupled with a signal conditioning digital integrated circuit (IC) in a QFN 4mm x 4mm x 1.98mm package. The architecture benefits from redundant pressure transducers as an expanded quality measure. Two pressure range options are available: 40kPa to 132.8kPa and 50.9kPa to 126.5kPa. The FXPS71407x sensors support user-configurable DSI3 and PSI5 interfaces and embed a Digital Signal Processor (DSP) with digital low-pass filtering.