AFT09MS031NR1

NXP Semiconductors
841-AFT09MS031NR1
AFT09MS031NR1

Mfr.:

Description:
RF MOSFET Transistors MV9 800MHZ 13.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€20.38 €20.38
€16.25 €162.50
€15.22 €380.50
€12.03 €1,203.00
€11.90 €2,975.00
Full Reel (Order in multiples of 500)
€11.87 €5,935.00
€11.79 €11,790.00
4,000 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
10 A
40 V
764 MHz to 941 MHz
15.7 dB
32 W
- 40 C
+ 150 C
SMD/SMT
TO-270-2
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Forward Transconductance - Min: 7.8 S
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 317 W
Product Type: RF MOSFET Transistors
Series: AFT09MS031N
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Part # Aliases: 935314747528
Unit Weight: 529.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99