09232VA-24R-CAS-0

NMB
472-09232VA-24R-CAS0
09232VA-24R-CAS-0

Mfr.:

Description:
DC Fans Tubeaxial Fan, 92x92x32mm, 24VDC, 105.9CFM, Rib Mount, Ball, Lead Wires, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
150
Expected 07/04/2026
340
Expected 08/04/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.89 €22.89
€15.63 €156.30
€15.27 €458.10
€14.89 €893.40
€14.87 €1,784.40
€14.85 €4,009.50
€14.81 €7,553.10

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
92 mm
32 mm
92 mm
24 VDC
106 CFM (3 m3/min)
7000 RPM
Ball
59 dBA
IP68, IP69K
12 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
09232VA
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 1.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 09232VA-24R-CAS-0-NMBT 09232VA-24R-CA-S0
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12VDC, 24VDC, or 48VDC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB fans have the highest extreme environment rating and offer protection against close-range, high-temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.