YB15CKW01-5C24-JC

NKK Switches
633-YB15CKW015C24JC
YB15CKW01-5C24-JC

Mfr.:

Description:
Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.76 €22.76
€22.31 €223.10
€21.49 €537.25
€21.35 €1,067.50
€21.30 €2,130.00
€20.61 €5,152.50
€20.53 €10,265.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
YB
Illuminated
SPDT
Bushing Mount
ON - (OFF)
LED
Red
Round
3 A
30 VDC
125 VAC
Quick Connect
Clear, Red
Silver
Actuator Style: Round
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99