NXF1S0305MC-R7

Murata Power Solutions
580-NXF1S0305MC-R7
NXF1S0305MC-R7

Mfr.:

Description:
DC/DC Converters - SMD 1W 3.3V-5V SMD SINGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
154
Expected 25/06/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.80 €4.80
Full Reel (Order in multiples of 160)
€4.15 €664.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
3.3 V
3.135 V
3.465 V
5 V
200 mA
3 kV
SMD-14
15.24 mm
10.67 mm
3.16 mm
Medical, Industrial
NXF1
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Input Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 160
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

NXF1 Isolated DC-DC Converters

Murata Power Solutions NXF1 Isolated DC-DC Converters are 1W regulated single-output units that operate at a 3.3V and 5V input and output voltage range. These NXF1 converters feature 3kVDC isolation hipot test and are constructed in an SMD package. The 5V input modules operate in a -40°C to +105°C temperature range, and the 3.3V input units operate in a -40°C to +90°C temperature range. Murata Power Solutions NXF1 Isolated DC-DC Converters are ideal for use in a variety of industrial control, automation, instrumentation, medical, and automotive applications.