3020-01098-0

Murata Power Solutions
580-3020-01098-0
3020-01098-0

Mfr.:

Description:
Digital Panel Meters DC Shunt 20A/50mV for DCA5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessory
None
20 A
50 mV
DMS Accessories
Brand: Murata Power Solutions
Description/Function: 20 Amp/50 mV DC shunt
Dimensions: 50.8 mm L x 31.7 mm W x 42.7 mm H
Height: 42.7 mm
Length: 50.8 mm
Mounting Style: Base
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 5
Subcategory: Test Equipment
Termination Style: Wire
Width: 31.7 mm
Unit Weight: 82.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908923
ECCN:
EAR99