LQG15HH3N0S02D

Murata Electronics
81-LQG15HH3N0S02D
LQG15HH3N0S02D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,495

Stock:
9,495 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.103 €0.10
€0.083 €0.83
€0.069 €6.90
€0.057 €57.00
€0.049 €245.00
Full Reel (Order in multiples of 10000)
€0.046 €460.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Unshielded
3 nH
0.3 nH
800 mA
125 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
AEC-Q200
LQG
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and structures.

LQG Multilayer Type Inductors

Murata Electronics LQG Inductors feature a multilayer structure that provides a good overall balance between the L value tolerance, rated current, and size. The series offers 600mA to 700mA current range, 4.7nH to 6.2nH inductance range, and 100MHz inductance test frequency. Murata LQG Inductors are suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.