LFB182G45SG9A213

Murata Electronics
81-LFB182G45SG9A213
LFB182G45SG9A213

Mfr.:

Description:
Signal Conditioning

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,568

Stock:
2,568 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.275 €0.28
€0.183 €1.83
€0.158 €3.95
€0.132 €13.20
€0.115 €28.75
€0.106 €53.00
€0.099 €99.00
Full Reel (Order in multiples of 4000)
€0.083 €332.00
€0.077 €616.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
50 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
LFB182G
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529108090
CNHTS:
8548000001
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

LFB182G Band-Pass Filters

Murata LFB182G Band-Pass Filters are lightweight chip filters based on ceramic multilayer technology. These ultra-small, low-profile modules have a footprint of 1.60mm x 0.80mm and a maximum thickness of 0.65mm or 0.7mm. The LFB182G series has a frequency range of 2400MHz to 2500MHz or 2500MHz to 2700MHz and 50Ω impedance. Other features are 500mW or 1W power capacity and -40°C to +85°C operating temperature range. Murata LFB182G Band-Pass Filters are reflow solderable and available in tape-and-reel packaging for automatic mounting. Applications include WLAN, BLUETOOTH® products, 2.4GHz ZigBee®, and WiMAX.