MTMDK-ST-MDOT

MultiTech
125-MTMDK-ST-MDOT
MTMDK-ST-MDOT

Mfr.:

Description:
Sub-GHz Development Tools mDot Micro Developer Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€41.52 €41.52

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Development Kits
868 MHz to 945 MHz
mDOT
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mDot Micro Developer Kit
Unit Weight: 145.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
MULTITECH