EW1-MTC-L4G2D-B01-WW

MultiTech
125-EW1MTCL4G2DB01WW
EW1-MTC-L4G2D-B01-WW

Mfr.:

Description:
Modems LTE Cat 4 Cellular Modem, RS-232 interface with Accessory Kit (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€46.47 €46.47
€43.66 €436.60
€41.55 €1,038.75
€40.25 €4,025.00

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Modems
50 Mb/s
RS-232
7 V
32 V
- 40 C
+ 85 C
8.05 cm x 6.22 cm x 2.95 cm
Brand: MultiTech
Description/Function: LTE Cat 4 Modem, RS-232 Interface
Operating Supply Voltage: 7 VDC to 32 VDC
Product Type: Modems
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9999999999
CAHTS:
9999999999
USHTS:
9999999999
JPHTS:
999999999
KRHTS:
9999999999
MXHTS:
9999999999
BRHTS:
99999999
ECCN:
EAR99