MP5475GU-0000-Z

Monolithic Power Systems (MPS)
946-MP5475GU-0000-Z
MP5475GU-0000-Z

Mfr.:

Description:
Power Management Specialised - PMIC Fully Integrated 12V, 6A, Quad-Buck PMIC with I2C, Telemetry and Flexible System Configurations

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,519

Stock:
4,519 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.38 €8.38
€6.28 €62.80
€5.99 €149.75
€5.19 €519.00
€4.96 €1,240.00
€4.52 €2,260.00
€4.00 €4,000.00
€3.90 €9,750.00
Full Reel (Order in multiples of 5000)
€3.81 €19,050.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP5475
Quad-Buck Converter
SMD/SMT
QFN-35
6 A
16 V
3 V
1.8 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 3 V to 16 V
Operating Supply Voltage: 3 V to 16 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Tradename: MP5475GU-0000-Z
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP5475 Power Management ICs (PMICs)

Monolithic Power Systems (MPS) MP5475 Power Management Integrated Circuits are complete PMICs that integrate four high-efficiency step-down DC/DC converters and a flexible logic interface. These PMICs feature adaptive Constant-On-Time (COT) control for ultra-fast transient response, 500kHz to 2MHz switching frequency, and pre-biased start-up. The MP5475 PMICs support Multiple-Time Programmable (MTP) memory function, selectable Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode, and current limit via the I2C.